
C0603X683J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20506-2-ND - Tape & Reel (TR) 399-20506-1-ND - Cut Tape (CT) 399-20506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X683J5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.20000 | ¥622 |
| 50 | ¥46.94000 | ¥2,347 |
| 100 | ¥42.24000 | ¥4,224 |
| 500 | ¥34.36000 | ¥17,180 |
| 1,000 | ¥31.92100 | ¥31,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.26450 | ¥113,058 |
| 8,000 | ¥26.90563 | ¥215,245 |
| 12,000 | ¥26.22517 | ¥314,702 |
| 20,000 | ¥25.47075 | ¥509,415 |
| 28,000 | ¥25.02964 | ¥700,830 |
| 40,000 | ¥24.60535 | ¥984,214 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

