6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682K5GACAUTO

DigiKey Part Number
399-C0603X682K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603X682K5GACAUTOCT-ND - Cut Tape (CT)
399-C0603X682K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682K5GACAUTO
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,685
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥63.80000¥638
50¥48.30000¥2,415
100¥43.51000¥4,351
500¥35.42800¥17,714
1,000¥32.93300¥32,933
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥29.19175¥116,767
8,000¥27.80163¥222,413
12,000¥27.10500¥325,260
20,000¥26.33300¥526,660
28,000¥25.88168¥724,687
40,000¥25.44758¥1,017,903
Manufacturers Standard Package
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000