
C0603X682K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X682K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X682K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X682K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5GACAUTO |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥63.80000 | ¥638 |
| 50 | ¥48.30000 | ¥2,415 |
| 100 | ¥43.51000 | ¥4,351 |
| 500 | ¥35.42800 | ¥17,714 |
| 1,000 | ¥32.93300 | ¥32,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.19175 | ¥116,767 |
| 8,000 | ¥27.80163 | ¥222,413 |
| 12,000 | ¥27.10500 | ¥325,260 |
| 20,000 | ¥26.33300 | ¥526,660 |
| 28,000 | ¥25.88168 | ¥724,687 |
| 40,000 | ¥25.44758 | ¥1,017,903 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

