
C0603X569C5GACTU | |
|---|---|
DigiKey Part Number | 399-20503-2-ND - Tape & Reel (TR) 399-20503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X569C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.80000 | ¥668 |
| 50 | ¥50.68000 | ¥2,534 |
| 100 | ¥45.72000 | ¥4,572 |
| 500 | ¥37.31800 | ¥18,659 |
| 1,000 | ¥34.72600 | ¥34,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥30.83525 | ¥123,341 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

