
C0603X560J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X560J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X560J5HACAUTOCT-ND - Cut Tape (CT) 399-C0603X560J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X560J5HACAUTO |
Description | CAP CER 0603 56PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X560J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥13.80000 | ¥138 |
| 50 | ¥9.64000 | ¥482 |
| 100 | ¥8.39000 | ¥839 |
| 500 | ¥6.27600 | ¥3,138 |
| 1,000 | ¥5.62500 | ¥5,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.65350 | ¥18,614 |
| 8,000 | ¥4.29338 | ¥34,347 |
| 12,000 | ¥4.11325 | ¥49,359 |
| 20,000 | ¥3.91350 | ¥78,270 |
| 28,000 | ¥3.79686 | ¥106,312 |
| 40,000 | ¥3.68468 | ¥147,387 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

