Upgrade
Upgrade
Upgrade
Upgrade



C0603X512M5JACAUTO | |
|---|---|
DigiKey Part Number | C0603X512M5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X512M5JACAUTO |
Description | CAP CER 5100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X512M5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X512F5JACAUTO | KEMET | 0 | C0603X512F5JACAUTO-ND | ¥64.09850 | Upgrade |
| C0603X512G5JACAUTO | KEMET | 0 | C0603X512G5JACAUTO-ND | ¥21.21950 | Upgrade |
| C0603X512J5JACAUTO | KEMET | 0 | C0603X512J5JACAUTO-ND | ¥15.72825 | Upgrade |
| C0603X512K5JACAUTO | KEMET | 0 | C0603X512K5JACAUTO-ND | ¥9.34300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.05375 | ¥36,215 |
| Unit Price without JCT: | ¥9.05375 |
|---|---|
| Unit Price with JCT: | ¥9.95913 |


