
C0603X510F4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X510F4HACTUTR-ND - Tape & Reel (TR) 399-C0603X510F4HACTUCT-ND - Cut Tape (CT) 399-C0603X510F4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X510F4HACTU |
Description | CAP CER 0603 51PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X510F4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.40000 | ¥264 |
| 50 | ¥19.14000 | ¥957 |
| 100 | ¥16.88000 | ¥1,688 |
| 500 | ¥13.10200 | ¥6,551 |
| 1,000 | ¥11.93700 | ¥11,937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.19175 | ¥40,767 |
| 8,000 | ¥9.54363 | ¥76,349 |
| 12,000 | ¥9.21917 | ¥110,630 |
| 20,000 | ¥8.85960 | ¥177,192 |
| 28,000 | ¥8.64943 | ¥242,184 |
| 40,000 | ¥8.44723 | ¥337,889 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

