
C0603X510F3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X510F3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X510F3HACAUTOCT-ND - Cut Tape (CT) 399-C0603X510F3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X510F3HACAUTO |
Description | CAP CER 0603 51PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X510F3HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.60000 | ¥286 |
| 50 | ¥20.74000 | ¥1,037 |
| 100 | ¥18.35000 | ¥1,835 |
| 500 | ¥14.29600 | ¥7,148 |
| 1,000 | ¥13.04700 | ¥13,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.17775 | ¥44,711 |
| 8,000 | ¥10.48400 | ¥83,872 |
| 12,000 | ¥10.13667 | ¥121,640 |
| 20,000 | ¥9.75170 | ¥195,034 |
| 28,000 | ¥9.52664 | ¥266,746 |
| 40,000 | ¥9.31023 | ¥372,409 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

