Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X472M5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X472M5RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X472M5RAC3121 |
Description | 4700PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472M5RACAUTO | KEMET | 0 | 399-C0603X472M5RACAUTOTR-ND | ¥16.18025 | Parametric Equivalent |
| CEU3E2X7R1H472M080AE | TDK | 1,056 | 445-12021-1-ND | ¥25.00000 | Parametric Equivalent |
| CGA3E2X7R1H472M080AE | TDK | 11,067 | 445-173851-1-ND | ¥27.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.18025 | ¥64,721 |
| Unit Price without JCT: | ¥16.18025 |
|---|---|
| Unit Price with JCT: | ¥17.79828 |




