C0603X472K5RAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,961
Unit Price: ¥68.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,429
Unit Price: ¥68.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,249
Unit Price: ¥68.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.41313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥5.14350
Datasheet

Parametric Equivalent


TDK
In Stock: 20,647
Unit Price: ¥25.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 50,480
Unit Price: ¥27.00000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K5RAC3317

DigiKey Part Number
399-C0603X472K5RAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472K5RAC3317
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K5RAC3317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472K5RAC3121KEMET3,961399-C0603X472K5RAC3121CT-ND¥68.00000Parametric Equivalent
C0603X472K5RAC3316KEMET4,429399-C0603X472K5RAC3316CT-ND¥68.00000Parametric Equivalent
C0603X472K5RACAUTOKEMET11,249399-12961-1-ND¥68.00000Parametric Equivalent
C0603X472K5RACAUTO7411KEMET0399-C0603X472K5RACAUTO7411TR-ND¥15.41313Parametric Equivalent
AS0603KRX7R9BB472YAGEO013-AS0603KRX7R9BB472TR-ND¥5.14350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥15.48813¥232,322
Manufacturers Standard Package
Unit Price without JCT:¥15.48813
Unit Price with JCT:¥17.03694