C0603X472K4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.82875
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.14475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.34825
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K4HACAUTO

DigiKey Part Number
C0603X472K4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X472K4HACAUTO
Description
CAP CER 0603 4.7NF 16V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472K4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472F4HACAUTOKEMET0C0603X472F4HACAUTO-ND¥11.82875Upgrade
C0603X472G4HACAUTOKEMET0C0603X472G4HACAUTO-ND¥6.14475Upgrade
C0603X472J4HACAUTOKEMET0C0603X472J4HACAUTO-ND¥4.34825Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥4.13488¥33,079
Unit Price without JCT:¥4.13488
Unit Price with JCT:¥4.54837