
C0603X471J5RACTU | |
---|---|
DigiKey Part Number | 399-17611-2-ND - Tape & Reel (TR) 399-17611-1-ND - Cut Tape (CT) 399-17611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471J5RACTU |
Description | CAP CER 0603 470PF 5% X7R 50V FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥17.82925 | ¥71,317 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥67.00000 | ¥67 |
10 | ¥41.80000 | ¥418 |
100 | ¥28.31000 | ¥2,831 |
1,000 | ¥20.75500 | ¥20,755 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥52.20000 | ¥522 |
50 | ¥38.40000 | ¥1,920 |
100 | ¥31.27000 | ¥3,127 |
500 | ¥24.68800 | ¥12,344 |
1,000 | ¥20.84700 | ¥20,847 |
Unit Price without JCT: | ¥67.00000 |
---|---|
Unit Price with JCT: | ¥73.70000 |