
C0603X439D4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X439D4HACTUTR-ND - Tape & Reel (TR) 399-C0603X439D4HACTUCT-ND - Cut Tape (CT) 399-C0603X439D4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X439D4HACTU |
Description | CAP CER 0603 4.3PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X439D4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.30000 | ¥103 |
| 50 | ¥7.18000 | ¥359 |
| 100 | ¥6.20000 | ¥620 |
| 500 | ¥4.56400 | ¥2,282 |
| 1,000 | ¥4.06200 | ¥4,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.31300 | ¥13,252 |
| 8,000 | ¥3.03538 | ¥24,283 |
| 12,000 | ¥2.89650 | ¥34,758 |
| 20,000 | ¥2.74265 | ¥54,853 |
| 28,000 | ¥2.65279 | ¥74,278 |
| 40,000 | ¥2.56645 | ¥102,658 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

