0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X393K5RACTU

DigiKey Part Number
399-C0603X393K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X393K5RACTUCT-ND - Cut Tape (CT)
399-C0603X393K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X393K5RACTU
Description
CAP CER 0.039UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X393K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,800
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥54.00000¥54
10¥31.70000¥317
50¥23.20000¥1,160
100¥20.60000¥2,060
500¥16.23400¥8,117
1,000¥14.88400¥14,884
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.86425¥51,457
8,000¥11.89938¥95,195
12,000¥11.43492¥137,219
20,000¥11.32185¥226,437
28,000¥10.93332¥306,133
40,000¥10.84438¥433,775
48,000¥10.73344¥515,205
96,000¥10.35970¥994,531
100,000¥10.33988¥1,033,988
Manufacturers Standard Package
Unit Price without JCT:¥54.00000
Unit Price with JCT:¥59.40000