C0603X392J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.03350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥64.01175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥52.89775
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥52.78675
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.21950
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.19525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.65100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥15.70325
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥15.70325
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥13.17550
Datasheet
3900 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X392J8JACAUTO

DigiKey Part Number
C0603X392J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X392J8JACAUTO
Description
CAP CER 3900PF 10V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X392J8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X392F3JACAUTOKEMET0C0603X392F3JACAUTO-ND¥64.03350Upgrade
C0603X392F4JACAUTOKEMET0C0603X392F4JACAUTO-ND¥64.01175Upgrade
C0603X392F5JACAUTOKEMET0C0603X392F5JACAUTO-ND¥52.89775Upgrade
C0603X392F8JACAUTOKEMET0C0603X392F8JACAUTO-ND¥52.78675Upgrade
C0603X392G3JACAUTOKEMET0C0603X392G3JACAUTO-ND¥21.21950Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.15025¥52,601
Manufacturers Standard Package
Unit Price without JCT:¥13.15025
Unit Price with JCT:¥14.46528