C0603X369C8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.16175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.16175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.16175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.16175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.16175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.82642
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.82642
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.82642
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.43988
Datasheet
3.6 pF ±0.25pF 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X369C8HACAUTO

DigiKey Part Number
C0603X369C8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X369C8HACAUTO
Description
CAP CER 0603 3.6PF 10V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X369C8HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X369B1HACAUTOKEMET0C0603X369B1HACAUTO-ND¥4.16175Upgrade
C0603X369B3HACAUTOKEMET0C0603X369B3HACAUTO-ND¥4.16175Upgrade
C0603X369B4HACAUTOKEMET0C0603X369B4HACAUTO-ND¥4.16175Upgrade
C0603X369B5HACAUTOKEMET0C0603X369B5HACAUTO-ND¥4.16175Upgrade
C0603X369B8HACAUTOKEMET0C0603X369B8HACAUTO-ND¥4.16175Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥2.82642¥33,917
Unit Price without JCT:¥2.82642
Unit Price with JCT:¥3.10906