Upgrade
Upgrade
Upgrade

C0603X302K4HACAUTO | |
|---|---|
DigiKey Part Number | C0603X302K4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X302K4HACAUTO |
Description | CAP CER 0603 3NF 16V ULTRA STABL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X302K4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X302F4HACAUTO | KEMET | 0 | C0603X302F4HACAUTO-ND | ¥19.50350 | Upgrade |
| C0603X302G4HACAUTO | KEMET | 0 | C0603X302G4HACAUTO-ND | ¥6.14475 | Upgrade |
| C0603X302J4HACAUTO | KEMET | 0 | C0603X302J4HACAUTO-ND | ¥4.34825 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥4.13488 | ¥33,079 |
| Unit Price without JCT: | ¥4.13488 |
|---|---|
| Unit Price with JCT: | ¥4.54837 |


