Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603X272G3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X272G3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X272G3JACTU |
Description | CAP CER 2700PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X272G3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X272F3JACTU | KEMET | 0 | 399-C0603X272F3JACTUTR-ND | ¥63.24825 | Upgrade |
| C0603X272F5JACTU | KEMET | 0 | 399-C0603X272F5JACTUTR-ND | ¥52.10000 | Upgrade |
| C0603X272G5JACTU | KEMET | 0 | 399-C0603X272G5JACTUTR-ND | ¥16.84050 | Upgrade |
| C0603X272G3JACAUTO | KEMET | 0 | C0603X272G3JACAUTO-ND | ¥21.19525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.35150 | ¥81,406 |
| Unit Price without JCT: | ¥20.35150 |
|---|---|
| Unit Price with JCT: | ¥22.38665 |


