C0603X271J3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.97148
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.97148
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.97148
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.18366
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.18366
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1.18366
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.95513
Datasheet
270 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X271J3HACAUTO

DigiKey Part Number
C0603X271J3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X271J3HACAUTO
Description
CAP CER 0603 270PF 25V ULTRA STA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X271J3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X271F1HACAUTOKEMET0C0603X271F1HACAUTO-ND¥1.97148Upgrade
C0603X271F3HACAUTOKEMET0C0603X271F3HACAUTO-ND¥1.97148Upgrade
C0603X271F5HACAUTOKEMET0C0603X271F5HACAUTO-ND¥1.97148Upgrade
C0603X271G1HACAUTOKEMET0C0603X271G1HACAUTO-ND¥1.18366Upgrade
C0603X271G3HACAUTOKEMET0C0603X271G3HACAUTO-ND¥1.18366Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥2.66550¥31,986
Unit Price without JCT:¥2.66550
Unit Price with JCT:¥2.93205