
C0603X270J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X270J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X270J5GACTUCT-ND - Cut Tape (CT) 399-C0603X270J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X270J5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X270J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥38.40000 | ¥384 |
| 50 | ¥28.22000 | ¥1,411 |
| 100 | ¥25.13000 | ¥2,513 |
| 500 | ¥19.91000 | ¥9,955 |
| 1,000 | ¥18.29900 | ¥18,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.88275 | ¥63,531 |
| 8,000 | ¥14.98575 | ¥119,886 |
| 12,000 | ¥14.53650 | ¥174,438 |
| 20,000 | ¥14.03860 | ¥280,772 |
| 28,000 | ¥13.74757 | ¥384,932 |
| 40,000 | ¥13.46760 | ¥538,704 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

