

C0603X242K5JACAUTO | |
---|---|
cms-digikey-product-number | C0603X242K5JACAUTO-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C0603X242K5JACAUTO |
cms-description | CAP CER 2400PF 50V U2J 0603 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 2400 pF ±10% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C0603X242K5JACAUTO Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4,000 | ¥8.94200 | ¥35,768 |
Unit Price without JCT: | ¥8.94200 |
---|---|
Unit Price with JCT: | ¥9.83620 |