C0603X240G4HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.31513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.31513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.31513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.31513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.60267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.60267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.60267
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.48633
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X240G4HACTU

DigiKey Part Number
399-C0603X240G4HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X240G4HACTU
Description
CAP CER 0603 24PF 16V ULTRA STAB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 pF ±2% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X240G4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥2.60267¥31,232
Unit Price without JCT:¥2.60267
Unit Price with JCT:¥2.86294