
C0603X229C5GACTU | |
|---|---|
DigiKey Part Number | 399-20468-2-ND - Tape & Reel (TR) 399-20468-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X229C5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X229C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.70000 | ¥587 |
| 50 | ¥44.14000 | ¥2,207 |
| 100 | ¥39.69000 | ¥3,969 |
| 500 | ¥32.17600 | ¥16,088 |
| 1,000 | ¥29.85700 | ¥29,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.37650 | ¥105,506 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

