


C0603X182J5JACTU | |
|---|---|
DigiKey Part Number | 399-13408-2-ND - Tape & Reel (TR) 399-13408-1-ND - Cut Tape (CT) 399-13408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X182J5JACTU |
Description | CAP CER 1800PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X182J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.85500 | ¥83,420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥48.20000 | ¥482 |
| 50 | ¥35.86000 | ¥1,793 |
| 100 | ¥32.11000 | ¥3,211 |
| 500 | ¥25.75800 | ¥12,879 |
| 1,000 | ¥23.79600 | ¥23,796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥47.70000 | ¥477 |
| 50 | ¥35.14000 | ¥1,757 |
| 100 | ¥28.60000 | ¥2,860 |
| 500 | ¥22.58400 | ¥11,292 |
| 1,000 | ¥19.07100 | ¥19,071 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |


