0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X132F4HACTU

DigiKey Part Number
399-C0603X132F4HACTUTR-ND - Tape & Reel (TR)
399-C0603X132F4HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603X132F4HACTU
Description
CAP CER 0603 1.3NF 16V ULTRA STA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1300 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X132F4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,591
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.60000¥186
50¥13.24000¥662
100¥11.60000¥1,160
500¥8.86800¥4,434
1,000¥8.02900¥8,029
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.44650¥29,786
8,000¥6.30375¥50,430
12,000¥6.06992¥72,839
20,000¥5.81080¥116,216
28,000¥5.65936¥158,462
40,000¥5.51378¥220,551
48,000¥5.44475¥261,348
96,000¥5.21236¥500,387
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000