Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603X131G4HACAUTO | |
|---|---|
DigiKey Part Number | C0603X131G4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X131G4HACAUTO |
Description | CAP CER 0603 130PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X131G4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X131F1HACAUTO | KEMET | 0 | C0603X131F1HACAUTO-ND | ¥5.39813 | Upgrade |
| C0603X131F3HACAUTO | KEMET | 0 | C0603X131F3HACAUTO-ND | ¥5.39813 | Upgrade |
| C0603X131F4HACAUTO | KEMET | 0 | C0603X131F4HACAUTO-ND | ¥5.39813 | Upgrade |
| C0603X131F5HACAUTO | KEMET | 0 | C0603X131F5HACAUTO-ND | ¥5.39813 | Upgrade |
| C0603X131G1HACAUTO | KEMET | 0 | C0603X131G1HACAUTO-ND | ¥3.25058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.25058 | ¥39,007 |
| Unit Price without JCT: | ¥3.25058 |
|---|---|
| Unit Price with JCT: | ¥3.57564 |


