Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X120G3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X120G3HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X120G3HACTU |
Description | CAP CER 0603 12PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X120G3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X120F1HACTU | KEMET | 0 | 399-C0603X120F1HACTUTR-ND | ¥5.65675 | Upgrade |
| C0603X120F3HACTU | KEMET | 0 | 399-C0603X120F3HACTUTR-ND | ¥5.65675 | Upgrade |
| C0603X120F5HACTU | KEMET | 0 | 399-C0603X120F5HACTUTR-ND | ¥5.65675 | Upgrade |
| C0603X120G1HACTU | KEMET | 0 | 399-C0603X120G1HACTUTR-ND | ¥2.77292 | Upgrade |
| C0603X120G5HACTU | KEMET | 0 | 399-C0603X120G5HACTUTR-ND | ¥2.77292 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥2.77292 | ¥33,275 |
| Unit Price without JCT: | ¥2.77292 |
|---|---|
| Unit Price with JCT: | ¥3.05021 |


