Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603X112J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X112J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X112J3JACTU |
Description | CAP CER 1100PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X112J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X112F3JACTU | KEMET | 0 | 399-C0603X112F3JACTUTR-ND | ¥74.23875 | Upgrade |
| C0603X112F5JACTU | KEMET | 0 | 399-C0603X112F5JACTUTR-ND | ¥63.24825 | Upgrade |
| C0603X112G3JACTU | KEMET | 0 | 399-C0603X112G3JACTUTR-ND | ¥23.82675 | Upgrade |
| C0603X112G5JACTU | KEMET | 0 | 399-C0603X112G5JACTUTR-ND | ¥20.35150 | Upgrade |
| C0603X112J5JACTU | KEMET | 0 | 399-C0603X112J5JACTUTR-ND | ¥14.83300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.33225 | ¥69,329 |
| Unit Price without JCT: | ¥17.33225 |
|---|---|
| Unit Price with JCT: | ¥19.06548 |


