C0603X102K3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.24350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.24350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.24350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.20475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.20475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.20475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.78550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.78550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.78550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.07825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.50175
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.30725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥34.81950
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥15.00750
Datasheet
1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K3GECTU

DigiKey Part Number
399-C0603X102K3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102K3GECTU
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.07825¥40,313
Manufacturers Standard Package
Unit Price without JCT:¥10.07825
Unit Price with JCT:¥11.08608