
C0603X102K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K5GECAUTOCT-ND - Cut Tape (CT) 399-C0603X102K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.40000 | ¥284 |
| 50 | ¥20.58000 | ¥1,029 |
| 100 | ¥18.18000 | ¥1,818 |
| 500 | ¥14.16000 | ¥7,080 |
| 1,000 | ¥12.92100 | ¥12,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.06550 | ¥44,262 |
| 8,000 | ¥10.37700 | ¥83,016 |
| 12,000 | ¥10.03208 | ¥120,385 |
| 20,000 | ¥9.65005 | ¥193,001 |
| 28,000 | ¥9.42671 | ¥263,948 |
| 40,000 | ¥9.21188 | ¥368,475 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

