
C0603S331K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S331K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S331K5RACTUCT-ND - Cut Tape (CT) 399-C0603S331K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S331K5RACTU |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S331K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥33.70000 | ¥337 |
| 50 | ¥24.62000 | ¥1,231 |
| 100 | ¥21.84000 | ¥2,184 |
| 500 | ¥17.18800 | ¥8,594 |
| 1,000 | ¥15.74900 | ¥15,749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.59325 | ¥54,373 |
| 8,000 | ¥12.79288 | ¥102,343 |
| 12,000 | ¥12.39200 | ¥148,704 |
| 20,000 | ¥11.94785 | ¥238,957 |
| 28,000 | ¥11.68821 | ¥327,270 |
| 40,000 | ¥11.43843 | ¥457,537 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

