10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S103M5RACAUTO

DigiKey Part Number
399-C0603S103M5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603S103M5RACAUTOCT-ND - Cut Tape (CT)
399-C0603S103M5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S103M5RACAUTO
Description
SMD AUTO X7R FE, CERAMIC, 0.01 U
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S103M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,522
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥33.70000¥337
50¥24.70000¥1,235
100¥21.94000¥2,194
500¥17.25400¥8,627
1,000¥15.80900¥15,809
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.64675¥54,587
8,000¥12.84363¥102,749
12,000¥12.44150¥149,298
20,000¥11.99580¥239,916
28,000¥11.73514¥328,584
40,000¥11.48455¥459,382
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000