
C0603S102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S102K5RACTUCT-ND - Cut Tape (CT) 399-C0603S102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.70000 | ¥337 |
| 50 | ¥24.66000 | ¥1,233 |
| 100 | ¥21.89000 | ¥2,189 |
| 500 | ¥17.22000 | ¥8,610 |
| 1,000 | ¥15.77900 | ¥15,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.61925 | ¥54,477 |
| 8,000 | ¥12.81725 | ¥102,538 |
| 12,000 | ¥12.41575 | ¥148,989 |
| 20,000 | ¥11.97070 | ¥239,414 |
| 28,000 | ¥11.71057 | ¥327,896 |
| 40,000 | ¥11.46028 | ¥458,411 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

