
C0603F223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603F223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603F223K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603F223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603F223K1RACAUTO |
Description | CAP CER 0603 22NF 100VDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.10000 | ¥191 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥11.92000 | ¥1,192 |
| 500 | ¥9.07800 | ¥4,539 |
| 1,000 | ¥8.20500 | ¥8,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.89750 | ¥27,590 |
| 8,000 | ¥6.41263 | ¥51,301 |
| 12,000 | ¥6.16992 | ¥74,039 |
| 20,000 | ¥5.90110 | ¥118,022 |
| 28,000 | ¥5.74396 | ¥160,831 |
| 40,000 | ¥5.59280 | ¥223,712 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

