
C0603C751J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C751J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C751J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C751J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751J5GACAUTO |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.40000 | ¥364 |
| 50 | ¥26.76000 | ¥1,338 |
| 100 | ¥23.78000 | ¥2,378 |
| 500 | ¥18.78200 | ¥9,391 |
| 1,000 | ¥17.24200 | ¥17,242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.93225 | ¥59,729 |
| 8,000 | ¥14.07463 | ¥112,597 |
| 12,000 | ¥13.64525 | ¥163,743 |
| 20,000 | ¥13.16915 | ¥263,383 |
| 28,000 | ¥12.89089 | ¥360,945 |
| 40,000 | ¥12.62325 | ¥504,930 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

