C0603C681J5GAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.42827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.10720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.10720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.10725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.11892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.25838
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.04273
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681J5GAC3020

DigiKey Part Number
399-C0603C681J5GAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681J5GAC3020
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681J5GAC3083KEMET0399-C0603C681J5GAC3083TR-ND¥3.42827Parametric Equivalent
C0603C681J5GAC3112KEMET0399-C0603C681J5GAC3112TR-ND¥3.10720Parametric Equivalent
C0603C681J5GAC31127665KEMET0399-C0603C681J5GAC31127665TR-ND¥3.10720Parametric Equivalent
C0603C681J5GAC3121KEMET0399-C0603C681J5GAC3121TR-ND¥3.10725Parametric Equivalent
C0603C681J5GAC3123KEMET0399-C0603C681J5GAC3123TR-ND¥3.11892Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥3.72725¥44,727
Unit Price without JCT:¥3.72725
Unit Price with JCT:¥4.09998