
C0603C680J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6902-2-ND - Tape & Reel (TR) 399-6902-1-ND - Cut Tape (CT) 399-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J3GACAUTO |
Description | CAP CER 68PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.40000 | ¥254 |
| 50 | ¥18.38000 | ¥919 |
| 100 | ¥16.20000 | ¥1,620 |
| 500 | ¥12.55400 | ¥6,277 |
| 1,000 | ¥11.42500 | ¥11,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.73775 | ¥38,951 |
| 8,000 | ¥9.11113 | ¥72,889 |
| 12,000 | ¥8.79733 | ¥105,568 |
| 20,000 | ¥8.44970 | ¥168,994 |
| 28,000 | ¥8.24643 | ¥230,900 |
| 40,000 | ¥8.05095 | ¥322,038 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

