Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0603C622J4JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C622J4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C622J4JACTU |
Description | CAP CER 6200PF 16V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C622J4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C622F3JACTU | KEMET | 0 | 399-C0603C622F3JACTUTR-ND | ¥67.05800 | Upgrade |
| C0603C622F4JACTU | KEMET | 0 | 399-C0603C622F4JACTUTR-ND | ¥67.03600 | Upgrade |
| C0603C622F5JACTU | KEMET | 0 | 399-C0603C622F5JACTUTR-ND | ¥56.87125 | Upgrade |
| C0603C622G3JACTU | KEMET | 0 | 399-C0603C622G3JACTUTR-ND | ¥21.55600 | Upgrade |
| C0603C622G4JACTU | KEMET | 0 | 399-C0603C622G4JACTUTR-ND | ¥21.55600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.70325 | ¥62,813 |
| Unit Price without JCT: | ¥15.70325 |
|---|---|
| Unit Price with JCT: | ¥17.27358 |


