
C0603C560J5GALTU | |
---|---|
DigiKey Part Number | 399-C0603C560J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C560J5GALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C560J5GALTU |
Description | CAP CER 56PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J5GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥51.00000 | ¥51 |
10 | ¥29.90000 | ¥299 |
50 | ¥21.80000 | ¥1,090 |
100 | ¥19.34000 | ¥1,934 |
500 | ¥15.18600 | ¥7,593 |
1,000 | ¥13.90600 | ¥13,906 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥11.98750 | ¥47,950 |
8,000 | ¥10.73875 | ¥85,910 |
12,000 | ¥10.44333 | ¥125,320 |
20,000 | ¥10.39030 | ¥207,806 |
28,000 | ¥10.02989 | ¥280,837 |
40,000 | ¥9.99938 | ¥399,975 |
48,000 | ¥9.90283 | ¥475,336 |
96,000 | ¥9.60917 | ¥922,480 |
100,000 | ¥9.59032 | ¥959,032 |
Unit Price without JCT: | ¥51.00000 |
---|---|
Unit Price with JCT: | ¥56.10000 |