
C0603C560F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C560F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C560F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C560F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560F5GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560F5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN560 | YAGEO | 7,722 | 13-AC0603FRNPO9BN560CT-ND | ¥61.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 10 | ¥101.50000 | ¥1,015 |
| 50 | ¥78.64000 | ¥3,932 |
| 100 | ¥71.61000 | ¥7,161 |
| 500 | ¥59.72000 | ¥29,860 |
| 1,000 | ¥56.04400 | ¥56,044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥50.52925 | ¥202,117 |
| 8,000 | ¥48.47863 | ¥387,829 |
| 12,000 | ¥47.45150 | ¥569,418 |
| 20,000 | ¥46.31260 | ¥926,252 |
| 28,000 | ¥45.64679 | ¥1,278,110 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

