C0603C512J5JACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥72.99625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.33600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥17.78850
Datasheet
5100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C512J5JACTU

DigiKey Part Number
399-C0603C512J5JACTUTR-ND - Tape & Reel (TR)
399-C0603C512J5JACTUCT-ND - Cut Tape (CT)
399-C0603C512J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C512J5JACTU
Description
CAP CER 5100PF 50V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C512J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥42.00000¥420
50¥31.10000¥1,555
100¥27.75000¥2,775
500¥22.10600¥11,053
1,000¥20.35900¥20,359
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥17.74150¥70,966
8,000¥16.76963¥134,157
12,000¥16.28275¥195,393
20,000¥15.74320¥314,864
28,000¥15.42768¥431,975
40,000¥15.12425¥604,970
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000