Upgrade
Upgrade
Parametric Equivalent



C0603C512J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C512J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C512J5JACTUCT-ND - Cut Tape (CT) 399-C0603C512J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C512J5JACTU |
Description | CAP CER 5100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C512J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.00000 | ¥420 |
| 50 | ¥31.10000 | ¥1,555 |
| 100 | ¥27.75000 | ¥2,775 |
| 500 | ¥22.10600 | ¥11,053 |
| 1,000 | ¥20.35900 | ¥20,359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.74150 | ¥70,966 |
| 8,000 | ¥16.76963 | ¥134,157 |
| 12,000 | ¥16.28275 | ¥195,393 |
| 20,000 | ¥15.74320 | ¥314,864 |
| 28,000 | ¥15.42768 | ¥431,975 |
| 40,000 | ¥15.12425 | ¥604,970 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |


