
C907U709DZNDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C907U709DZNDAAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U709DZNDAAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 440VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±0.5pF | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.01850 | ¥32,037 |
| Unit Price without JCT: | ¥16.01850 |
|---|---|
| Unit Price with JCT: | ¥17.62035 |

