C0603C472M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 35,827
Unit Price: ¥205.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥67.85125
Datasheet

Upgrade


KEMET
In Stock: 19,081
Unit Price: ¥205.00000
Datasheet

Upgrade


KEMET
In Stock: 7,890
Unit Price: ¥124.00000
Datasheet

Upgrade


KEMET
In Stock: 12,241
Unit Price: ¥124.00000
Datasheet

Upgrade


KEMET
In Stock: 5,785
Unit Price: ¥54.00000
Datasheet

Upgrade


KEMET
In Stock: 9,056
Unit Price: ¥68.00000
Datasheet

Upgrade


KEMET
In Stock: 9,446
Unit Price: ¥62.00000
Datasheet

Upgrade


KEMET
In Stock: 2,540
Unit Price: ¥54.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.05775
Datasheet

Upgrade


KEMET
In Stock: 3,160
Unit Price: ¥46.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.22275
Datasheet

Upgrade


KEMET
In Stock: 31,505
Unit Price: ¥49.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.65625
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C472M8RACTU

DigiKey Part Number
399-C0603C472M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C472M8RACTU
Description
CAP CER 4700PF 10V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.52125¥30,085
Manufacturers Standard Package
Unit Price without JCT:¥7.52125
Unit Price with JCT:¥8.27338