
C0603C431F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C431F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C431F5GACTUCT-ND - Cut Tape (CT) 399-C0603C431F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C431F5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥229.00000 | ¥229 |
| 10 | ¥150.30000 | ¥1,503 |
| 50 | ¥118.82000 | ¥5,941 |
| 100 | ¥109.14000 | ¥10,914 |
| 500 | ¥92.76000 | ¥46,380 |
| 1,000 | ¥87.69500 | ¥87,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥80.09200 | ¥320,368 |
| 8,000 | ¥77.26488 | ¥618,119 |
| 12,000 | ¥75.84833 | ¥910,180 |
| 20,000 | ¥74.27790 | ¥1,485,558 |
| Unit Price without JCT: | ¥229.00000 |
|---|---|
| Unit Price with JCT: | ¥251.90000 |

