
C0603C334K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C334K9RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C334K9RACAUTOCT-ND - Cut Tape (CT) 399-C0603C334K9RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K9RACAUTO |
Description | CAP CER 0.33UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.20000 | ¥432 |
| 50 | ¥31.98000 | ¥1,599 |
| 100 | ¥28.55000 | ¥2,855 |
| 500 | ¥22.76800 | ¥11,384 |
| 1,000 | ¥20.98100 | ¥20,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.43200 | ¥69,728 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

