
C0603C334K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C334K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C334K4RALTUCT-ND - Cut Tape (CT) 399-C0603C334K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4RALTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥58.80000 | ¥588 |
| 50 | ¥44.28000 | ¥2,214 |
| 100 | ¥39.80000 | ¥3,980 |
| 500 | ¥32.26600 | ¥16,133 |
| 1,000 | ¥29.94200 | ¥29,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.45425 | ¥105,817 |
| 8,000 | ¥25.15838 | ¥201,267 |
| 12,000 | ¥24.50933 | ¥294,112 |
| 20,000 | ¥23.78980 | ¥475,796 |
| 28,000 | ¥23.36904 | ¥654,333 |
| 40,000 | ¥22.96435 | ¥918,574 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

