0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C333M5REC7411

DigiKey Part Number
399-C0603C333M5REC7411TR-ND - Tape & Reel (TR)
399-C0603C333M5REC7411CT-ND - Cut Tape (CT)
399-C0603C333M5REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333M5REC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333M5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,819
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.10000¥121
50¥8.50000¥425
100¥7.36000¥736
500¥5.47400¥2,737
1,000¥4.89300¥4,893
2,500¥4.28080¥10,702
5,000¥3.91260¥19,563
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.45867¥51,880
30,000¥3.23670¥97,101
45,000¥3.12556¥140,650
75,000¥3.00236¥225,177
105,000¥2.93037¥307,689
150,000¥2.86111¥429,166
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000