
C0603C332F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C332F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C332F3GECTUCT-ND - Cut Tape (CT) 399-C0603C332F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332F3GECTU |
Description | CAP CER 3300PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332F3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥68.80000 | ¥688 |
| 50 | ¥52.28000 | ¥2,614 |
| 100 | ¥47.20000 | ¥4,720 |
| 500 | ¥38.58400 | ¥19,292 |
| 1,000 | ¥35.92400 | ¥35,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥31.93600 | ¥127,744 |
| 8,000 | ¥30.45350 | ¥243,628 |
| 12,000 | ¥29.71092 | ¥356,531 |
| 20,000 | ¥28.88795 | ¥577,759 |
| 28,000 | ¥28.40671 | ¥795,388 |
| 40,000 | ¥27.94370 | ¥1,117,748 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

