330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331K5GACAUTO

DigiKey Part Number
399-C0603C331K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C331K5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C331K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331K5GACAUTO
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331K5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,564
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥50.00000¥50
10¥29.20000¥292
50¥21.24000¥1,062
100¥18.80000¥1,880
500¥14.66400¥7,332
1,000¥13.39300¥13,393
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.48600¥45,944
8,000¥10.77800¥86,224
12,000¥10.42358¥125,083
20,000¥10.03090¥200,618
28,000¥9.80129¥274,436
40,000¥9.58043¥383,217
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000